
The GX-F15B-P is an inductive proximity sensor from Panasonic with a sensing distance of 8mm and a response frequency of 250Hz. It operates at a switching current of 15mA and is powered by a 24V supply. The sensor is housed in a plastic module package with a depth of 8mm, length of 31.5mm, and width of 15mm. It is designed for use in environments up to 70°C and is rated for IP68 protection. The GX-F15B-P is a PNP output sensor with a cable lead termination and is not RoHS compliant.
Panasonic GX-F15B-P technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Depth | 8mm |
| Length | 31.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable, Screw |
| Operating Supply Voltage | 24V |
| Output Type | PNP |
| Ratings | IP68 |
| Response Frequency | 250Hz |
| RoHS Compliant | No |
| Sensing Distance | 8mm |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Switching Current | 15mA |
| Termination | Cable Leads |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic GX-F15B-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
