
The GX-F15B-R is an inductive proximity sensor from Panasonic with a plastic body and a module package. It operates within a temperature range of -25°C to 70°C and features unshielded cable leads. The sensor has a response frequency of 250Hz and uses an inductive sensing method. It meets the IP68 rating for environmental sealing and is part of the GX series.
Checking distributor stock and pricing after the page loads.
Panasonic GX-F15B-R technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Ratings | IP68 |
| Response Frequency | 250Hz |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
No datasheet is available for this part.
