
The GX-F15BI-P-C5 is an inductive sensor module from Panasonic with a plastic body and module package. It features a sensing method of inductive sensing and a response frequency of 250Hz. The module is rated for operation between -25°C and 70°C and has an IP68 rating for protection against solid particles and water. It is designed for cable mounting with unshielded cable leads.
Checking distributor stock and pricing after the page loads.
Panasonic GX-F15BI-P-C5 technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Ratings | IP68 |
| Response Frequency | 250Hz |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
No datasheet is available for this part.
