
Inductive proximity sensor with an NPN output, featuring a plastic body and module package. Operates with a 24V supply voltage and offers a 400Hz response frequency. This unshielded sensor has a compact design with dimensions of 6mm depth, 25mm length, and 6mm width, suitable for panel mounting. Rated IP68 for environmental protection, it functions within a temperature range of -25°C to 70°C and has a switching current of 15mA.
Panasonic GX-F6A technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Depth | 6mm |
| Length | 25mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Output Type | NPN |
| Ratings | IP68 |
| Response Frequency | 400Hz |
| RoHS Compliant | No |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Switching Current | 15mA |
| Termination | Cable Leads |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic GX-F6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
