
The GX-F6AI-P-C5 is an inductive sensor module from Panasonic, featuring a plastic body and IP68 ratings. It is designed for front mounting and operates within a temperature range of -25°C to 70°C. The module is unshielded and has cable leads for termination.
Checking distributor stock and pricing after the page loads.
Panasonic GX-F6AI-P-C5 technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Front |
| Ratings | IP68 |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
No datasheet is available for this part.