
Rectangular inductive proximity sensor with a sensing range of 0mm to 2.1mm. Features an NPN output, 15mA switching current, and a 500Hz response frequency. Operates on 12V to 24V DC supply voltage and is rated IP68. The plastic body measures 24mm in length, 8mm in width, and 7.4mm in depth, with panel mount capability and cable lead termination. Suitable for operating temperatures from -25°C to 70°C.
Panasonic GX-F8A technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Depth | 7.4mm |
| Length | 24mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Output Type | NPN |
| Ratings | IP68 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 500Hz |
| RoHS Compliant | No |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Switching Current | 15mA |
| Termination | Cable Leads |
| Width | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic GX-F8A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
