
Inductive proximity sensor module with a plastic body, designed for general applications. Features a 2.1mm sensing distance and operates with a 24V supply voltage, offering a switching current of 15mA. The unshielded module has a response frequency of 500Hz and is rated IP68 for robust environmental protection. Dimensions include a length of 24mm, width of 8mm, and depth of 7.4mm, with cable lead termination and cable mounting. Operating temperature range spans from -25°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Body Material | Plastic |
| Package/Case | Module |
| Depth | 7.4mm |
| Length | 24mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Operating Supply Voltage | 24V |
| Ratings | IP68 |
| Response Frequency | 500Hz |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Switching Current | 15mA |
| Termination | Cable Leads |
| Width | 8mm |
| RoHS | Compliant |
