
Rectangular inductive proximity sensor with a sensing range of 0mm to 2.1mm. Features a plastic body, cable termination, and unshielded design. Operates with a DC supply voltage between 12V and 24V, with a maximum switching current of 15mA and a response frequency of 500Hz. Rated IP68 for environmental protection, it functions within an operating temperature range of -25°C to 70°C.
Panasonic GX-F8A-P technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Depth | 7.4mm |
| Length | 24mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Mount | Cable |
| Operating Supply Voltage | 24V |
| Ratings | IP68 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 500Hz |
| RoHS Compliant | No |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Switching Current | 15mA |
| Termination | Cable Leads |
| Width | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic GX-F8A-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
