The GX-F8A-R is a NPN output inductive sensor module with a sensing distance of 2.5mm and a response frequency of 500Hz. It is designed for use in harsh environments, with an IP68 rating for dust and water resistance. The module is constructed with a plastic body and has a cable lead termination. It operates within a temperature range of -25°C to 70°C.
Checking distributor stock and pricing after the page loads.
Panasonic GX-F8A-R technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Output Type | NPN |
| Ratings | IP68 |
| Response Frequency | 500Hz |
| Sensing Distance | 2.5mm |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
No datasheet is available for this part.