
The GX-F8AI-P-R inductive sensor module from Panasonic features a plastic body and a module package with cable leads. It operates within a temperature range of -25°C to 70°C and has an IP68 rating for protection against solid particles and water. The sensing method is inductive, and the module is unshielded.
Checking distributor stock and pricing after the page loads.
Panasonic GX-F8AI-P-R technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Front |
| Ratings | IP68 |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
No datasheet is available for this part.
