
The GX-F8BI-C5 is an inductive proximity sensor from Panasonic with a plastic module package and front mount. It operates within a temperature range of -25°C to 70°C and features an IP68 rating. The sensor uses an inductive sensing method and has unshielded cable leads for termination.
Checking distributor stock and pricing after the page loads.
Panasonic GX-F8BI-C5 technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Front |
| Ratings | IP68 |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
No datasheet is available for this part.
