
This inductive sensor module features a plastic body and is rated for operation between -25°C and 70°C. It has a front mount design and meets IP68 ratings for environmental sealing. The module is unshielded and has cable leads for termination.
Checking distributor stock and pricing after the page loads.
Panasonic GX-F8BI-R technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Front |
| Ratings | IP68 |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
No datasheet is available for this part.