
Plastic body inductive proximity sensor with a module package, measuring 31.5mm in length, 15mm in width, and 8mm in depth. Features a 150Hz response frequency, 15mA switching current, and operates at 24V. Rated IP68 for environmental protection, with a temperature range of -25°C to 70°C. Unshielded design with cable lead termination.
Panasonic GX-FL15A-P technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Depth | 8mm |
| Length | 31.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Operating Supply Voltage | 24V |
| Ratings | IP68 |
| Response Frequency | 150Hz |
| RoHS Compliant | No |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Switching Current | 15mA |
| Termination | Cable Leads |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic GX-FL15A-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
