
The GX-FL15B is an inductive proximity sensor from Panasonic with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has a switching current of 15mA and a response frequency of 150Hz. The sensor is rated for IP68 and has a sensing method of inductive. It is available in a module package with a depth of 8mm, length of 31.5mm, and width of 15mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic GX-FL15B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic GX-FL15B technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Depth | 8mm |
| Length | 31.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Operating Supply Voltage | 24V |
| Ratings | IP68 |
| Response Frequency | 150Hz |
| RoHS Compliant | No |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Switching Current | 15mA |
| Termination | Cable Leads |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic GX-FL15B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
