
The GX-H12A-P-C5 is an inductive sensor module from Panasonic, featuring a plastic body and a module package with cable leads for termination. It has an operating temperature range of -25 to 70°C and a response frequency of 500Hz. The sensor is rated for IP68 and has an unshielded design.
Checking distributor stock and pricing after the page loads.
Panasonic GX-H12A-P-C5 technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Ratings | IP68 |
| Response Frequency | 500Hz |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
No datasheet is available for this part.
