
The GX-H12AI is an inductive proximity sensor with a plastic body and module package. It operates within a temperature range of -25°C to 70°C and features IP68 ratings. The sensor uses an inductive sensing method and has unshielded cable leads for termination.
Sign in to ask questions about the Panasonic GX-H12AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic GX-H12AI technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP68 |
| RoHS Compliant | No |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic GX-H12AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
