
The GX-H12AI-R is a module-style inductive sensor from Panasonic, constructed with plastic. It features a module package with unshielded cable leads for termination. The sensor operates within a temperature range of -25°C to 70°C and is rated for IP68. It uses an inductive sensing method.
Panasonic GX-H12AI-R technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP68 |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
No datasheet is available for this part.
