
The GX-H12B-C5 is an inductive sensor module from Panasonic, featuring a plastic body and a module package with cable leads for termination. It has an operating temperature range of -25°C to 70°C and a response frequency of 500Hz. The sensor is rated for IP68 and uses an inductive sensing method. It is part of the GX series and is unshielded.
Checking distributor stock and pricing after the page loads.
Panasonic GX-H12B-C5 technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Ratings | IP68 |
| Response Frequency | 500Hz |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
No datasheet is available for this part.