
Inductive proximity sensor with PNP output, normally closed (NC) contact. Features a 4mm sensing distance and operates within a 12V to 24V DC supply voltage range. This plastic-bodied module offers a response frequency of 500Hz and a switching current of 15mA. Rated IP68 for environmental protection, it has a compact form factor with dimensions of 27.8mm length, 12mm width, and 7.1mm height, and operates from -25°C to 70°C.
Panasonic GX-H12B-P technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Contact Type | 1 breaker |
| Depth | 13mm |
| Height | 7.1mm |
| Lead Free | Lead Free |
| Length | 27.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Mount | Cable |
| Operating Supply Voltage | 24V |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| Response Frequency | 500Hz |
| RoHS Compliant | No |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Size | 7.1mm |
| Switching Current | 15mA |
| Termination | Cable Leads |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic GX-H12B-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
