
The GX-H12B-P-R is an inductive sensor module from Panasonic, featuring a plastic body and module package with cable leads for termination. It operates within a temperature range of -25°C to 70°C and has an IP68 rating for protection against environmental factors. The sensor responds to frequencies up to 500Hz and uses an inductive sensing method.
Checking distributor stock and pricing after the page loads.
Panasonic GX-H12B-P-R technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Ratings | IP68 |
| Response Frequency | 500Hz |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
No datasheet is available for this part.
