
The GX-H12BI is an inductive proximity sensor from Panasonic, featuring a plastic body and module package with unshielded cable leads. It operates within a temperature range of -25°C to 70°C and is rated for IP68. This sensor uses an inductive sensing method and is part of the GX series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic GX-H12BI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic GX-H12BI technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP68 |
| RoHS Compliant | No |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic GX-H12BI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
