
The GX-H15A-P-C5 is a module-style inductive proximity sensor from Panasonic with a plastic body and unshielded design. It operates within a temperature range of -25°C to 70°C and features cable leads for termination. This sensor uses an inductive sensing method and has a response frequency of 250Hz. It is rated for IP68 and is part of the GX series.
Panasonic GX-H15A-P-C5 technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Ratings | IP68 |
| Response Frequency | 250Hz |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Panasonic GX-H15A-P-C5 to view detailed technical specifications.
No datasheet is available for this part.
