
The GX-H15A-P-R is an inductive sensor module from Panasonic, featuring a plastic body and module package with cable leads for termination. It operates within a temperature range of -25°C to 70°C and has a response frequency of 250Hz. The module is rated for IP68 and uses an inductive sensing method.
Checking distributor stock and pricing after the page loads.
Panasonic GX-H15A-P-R technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Ratings | IP68 |
| Response Frequency | 250Hz |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
No datasheet is available for this part.
