
This inductive sensor module features a plastic body and a module package with cable leads for termination. It has an operating temperature range of -25°C to 70°C and is rated for IP68. The sensing method is inductive.
Panasonic GX-H15BI-P-C5 technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Ratings | IP68 |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Panasonic GX-H15BI-P-C5 to view detailed technical specifications.
No datasheet is available for this part.
