
The GX-H6AI-C5 is an inductive proximity sensor module from Panasonic, featuring a plastic body and unshielded design. It operates within a temperature range of -25°C to 70°C and is rated for IP68 protection. The sensor utilizes an inductive sensing method and is available with cable leads for termination.
Checking distributor stock and pricing after the page loads.
Panasonic GX-H6AI-C5 technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP68 |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
No datasheet is available for this part.
