
The GX-H6AI-R is an inductive sensor module with a plastic body and unshielded cable leads. It operates within a temperature range of -25°C to 70°C and features IP68 ratings. The module is part of the GX series and is designed for general use.
Checking distributor stock and pricing after the page loads.
Panasonic GX-H6AI-R technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP68 |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
No datasheet is available for this part.
