
Inductive proximity sensor, NPN output, normally closed (NC) configuration, with a sensing distance of 1.6mm. Features a plastic body, module package, and cable termination. Operates within a supply voltage range of 12V to 24VDC, with a maximum switching current of 15mA and a response frequency of 400Hz. Rated IP68 for environmental protection, it functions across an operating temperature range of -25°C to 70°C. Dimensions include a 6mm depth, 25mm length, and 6mm width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic GX-H6B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic GX-H6B technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Depth | 6mm |
| Length | 25mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Operating Supply Voltage | 24V |
| Ratings | IP68 |
| Response Frequency | 400Hz |
| RoHS Compliant | No |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Switching Current | 15mA |
| Termination | Cable Leads |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic GX-H6B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
