
The GX-H6B-P is an inductive proximity sensor with a response frequency of 400Hz and an operating supply voltage of 24V. It features a plastic body and a module package with a depth of 6mm and a length of 25mm. The sensor is rated for operation in temperatures ranging from -25°C to 70°C and is shielded. It has a switching current of 15mA and is terminated with cable leads.
Panasonic GX-H6B-P technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Depth | 6mm |
| Length | 25mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Operating Supply Voltage | 24V |
| Ratings | IP68 |
| Response Frequency | 400Hz |
| RoHS Compliant | No |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Switching Current | 15mA |
| Termination | Cable Leads |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic GX-H6B-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
