
The GX-H6B-P-R is an inductive sensor module from Panasonic with a plastic body and module package. It features a cable mount and is rated for operation in temperatures between -25°C and 70°C. The sensor has an IP68 rating and a response frequency of 400Hz. It uses an inductive sensing method and has unshielded leads.
Checking distributor stock and pricing after the page loads.
Panasonic GX-H6B-P-R technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Ratings | IP68 |
| Response Frequency | 400Hz |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
No datasheet is available for this part.
