
The GX-H6B-R is an inductive sensor module with a plastic body, rated for operation between -25°C and 70°C. It features a cable mount and unshielded design, with a response frequency of 500Hz. The module has a cable lead termination and meets the IP68 rating for environmental sealing.
Checking distributor stock and pricing after the page loads.
Panasonic GX-H6B-R technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Ratings | IP68 |
| Response Frequency | 500Hz |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
No datasheet is available for this part.
