
Rectangular inductive proximity sensor with an 8mm width, 26mm length, and 9.1mm depth. Features a 0mm minimum to 2.1mm maximum sensing range and an NPN output type. Operates with a 12V to 24V DC supply voltage and offers a 500Hz response frequency. Constructed with a plastic body and cable lead termination, this unshielded sensor is rated IP68 and suitable for panel mounting. Operating temperature range is -25°C to 70°C.
Panasonic GX-H8A technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Depth | 9.1mm |
| Length | 26mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Output Type | NPN |
| Ratings | IP68 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 500Hz |
| RoHS Compliant | No |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Switching Current | 15mA |
| Termination | Cable Leads |
| Width | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic GX-H8A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
