
Rectangular inductive proximity sensor with a sensing range of 0mm to 2.1mm. Features a plastic body, unshielded design, and cable termination. Operates with a 24V supply voltage and offers a switching current of 15mA at a 500Hz response frequency. Rated IP68 for environmental protection, with an operating temperature range of -25°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic GX-H8A-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic GX-H8A-P technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Depth | 9.1mm |
| Length | 26mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Operating Supply Voltage | 24V |
| Ratings | IP68 |
| Response Frequency | 500Hz |
| RoHS Compliant | No |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Switching Current | 15mA |
| Termination | Cable Leads |
| Width | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic GX-H8A-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
