
The GX-H8A-R is an inductive sensor module from Panasonic, featuring a plastic body and IP68 ratings for use in harsh environments. It operates over a temperature range of -25°C to 70°C and responds to frequencies up to 500Hz. The module is designed for use with cable leads and is part of the GX series of sensors.
Checking distributor stock and pricing after the page loads.
Panasonic GX-H8A-R technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Ratings | IP68 |
| Response Frequency | 500Hz |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
No datasheet is available for this part.