The GX-H8AI is an inductive proximity sensor with a plastic module package, rated for operation between -25°C and 70°C. It features unshielded cable leads and is not RoHS compliant. The sensor uses an inductive sensing method and is part of the GX series.
Panasonic GX-H8AI technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP68 |
| RoHS Compliant | No |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic GX-H8AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.