
The GX-H8B is an inductive proximity sensor from Panasonic with a plastic body and a module package. It operates within a temperature range of -25°C to 70°C and is rated for use with a 24V supply voltage. The sensor has a switching current of 15mA and a response frequency of 500Hz. It is designed for panel mount applications and features an IP68 rating for protection against solid particles and water.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic GX-H8B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic GX-H8B technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Depth | 9.1mm |
| Length | 26mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Output Type | NPN |
| Ratings | IP68 |
| Response Frequency | 500Hz |
| RoHS Compliant | No |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Switching Current | 15mA |
| Termination | Cable Leads |
| Width | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic GX-H8B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
