
The GX-H8BI-P inductive proximity sensor module from Panasonic features a plastic body and a module package with cable leads. It operates within a temperature range of -25°C to 70°C and is rated for IP68. This sensor uses an inductive sensing method and is part of the GX series.
Panasonic GX-H8BI-P technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP68 |
| RoHS Compliant | No |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic GX-H8BI-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.