
The GX-H8BI-R is an inductive sensor module from Panasonic, rated for operation between -25°C and 70°C. It features a plastic body and unshielded cable leads for termination. The module is IP68 rated for protection against solid particles and water immersion.
Checking distributor stock and pricing after the page loads.
Panasonic GX-H8BI-R technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP68 |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
No datasheet is available for this part.