
Inductive proximity sensor with NPN output, featuring an 8mm sensing distance and a 150Hz response frequency. This unshielded, plastic-bodied sensor operates within a 12V to 24VDC supply voltage range, with a maximum switching current of 15mA. Designed for cable or screw mounting, it offers IP68 protection and operates from -25°C to 70°C.
Panasonic GX-HL15A technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Depth | 16.5mm |
| Length | 29.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable, Screw |
| Operating Supply Voltage | 24V |
| Output Type | NPN |
| Ratings | IP68 |
| Response Frequency | 150Hz |
| RoHS Compliant | No |
| Sensing Distance | 8mm |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Switching Current | 15mA |
| Termination | Cable Leads |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic GX-HL15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.