
The GX-M12A is an inductive proximity sensor with a shielded design, operating at a response frequency of 5kHz and switching current of 10mA. It is powered by a 24V supply and features an IP68 rating for dust and water resistance. The sensor has a brass body and is designed for flush mounting. It is rated for operation between -25°C and 70°C.
Panasonic GX-M12A technical specifications.
| Body Material | Brass |
| Length | 35mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 24V |
| Ratings | IP68 |
| Response Frequency | 5kHz |
| RoHS Compliant | No |
| Sensing Method | Inductive |
| Series | GX-M |
| Shielding | Shielded |
| Switching Current | 10mA |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic GX-M12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
