
The GX-M12A-P is an inductive proximity sensor with a shielded design, operating at 24V with a switching current of 10mA. It features a temperature range of -25°C to 70°C and meets IP68 ratings for environmental resistance. The sensor has a length of 35mm and is mounted with cable leads, with a sensing method based on inductive detection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic GX-M12A-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic GX-M12A-P technical specifications.
| Body Material | Brass |
| Length | 35mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 24V |
| Ratings | IP68 |
| Response Frequency | 5kHz |
| RoHS Compliant | No |
| Sensing Method | Inductive |
| Series | GX-M |
| Shielding | Shielded |
| Switching Current | 10mA |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic GX-M12A-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.