
Checking distributor stock and pricing after the page loads.
Panasonic GX-M12A-U technical specifications.
| Body Material | Brass |
| Length | 35mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 24V |
| Ratings | IP68 |
| Response Frequency | 5kHz |
| RoHS Compliant | No |
| Sensing Method | Inductive |
| Series | GX-M |
| Shielding | Unshielded |
| Switching Current | 500uA |
| Termination | Cable Leads |
| RoHS | Not Compliant |
No datasheet is available for this part.
