
The GX-M12A-U-Z is an inductive sensor from Panasonic with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It operates at 24V with a switching current of 500uA and features IP67 ratings. The sensor has a response frequency of 5kHz and is designed for flush mounting.
Checking distributor stock and pricing after the page loads.
Panasonic GX-M12A-U-Z technical specifications.
| Body Material | Brass |
| Length | 50mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 24V |
| Ratings | IP67 |
| Response Frequency | 5kHz |
| Sensing Method | Inductive |
| Series | GX-M |
| Shielding | Unshielded |
| Switching Current | 500uA |
| Termination | Connector |
| RoHS | Compliant |
No datasheet is available for this part.