The GX-M12A-Z is a general purpose inductive sensor from Panasonic with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It operates on a 24V supply voltage and has a switching current of 10mA. The sensor is rated for IP67 and features a shielded design with a flush mount. It has a response frequency of 5kHz and uses an inductive sensing method.
Checking distributor stock and pricing after the page loads.
Panasonic GX-M12A-Z technical specifications.
| Body Material | Brass |
| Length | 50mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 24V |
| Ratings | IP67 |
| Response Frequency | 5kHz |
| Sensing Method | Inductive |
| Series | GX-M |
| Shielding | Shielded |
| Switching Current | 10mA |
| Termination | Connector |
| RoHS | Compliant |
No datasheet is available for this part.