
The GX-M18A-P-Z is an inductive sensor with a shielded design, operating on a 24V supply voltage and switching at 10mA. It features a flush mount and an IP67 rating for protection against environmental factors. The sensor's operating temperature range spans from -25°C to 70°C, and it has a response frequency of 2kHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic GX-M18A-P-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic GX-M18A-P-Z technical specifications.
| Body Material | Brass |
| Length | 50mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 24V |
| Ratings | IP67 |
| Response Frequency | 2kHz |
| Sensing Method | Inductive |
| Series | GX-M |
| Shielding | Shielded |
| Switching Current | 10mA |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Panasonic GX-M18A-P-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
