
The GX-M18A-U is an inductive sensor from Panasonic with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has a switching current of 500uA and operates at a response frequency of 1.2kHz. The sensor is designed for flush mounting and features an IP68 rating for environmental protection. It is powered by a 24V supply voltage and uses a sensing method of inductive sensing. The GX-M18A-U is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Panasonic GX-M18A-U technical specifications.
| Body Material | Brass |
| Length | 39mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 24V |
| Ratings | IP68 |
| Response Frequency | 1.2kHz |
| RoHS Compliant | No |
| Sensing Method | Inductive |
| Series | GX-M |
| Shielding | Unshielded |
| Switching Current | 500uA |
| Termination | Cable Leads |
| RoHS | Not Compliant |
No datasheet is available for this part.
