
The GX-M18B is an inductive proximity sensor with a shielded design, operating within a 24V supply voltage and 10mA switching current. It has a response frequency of 2kHz and a length of 39mm. The sensor is rated for operation in temperatures between -25°C and 70°C and is compliant with IP68 ratings. It uses an inductive sensing method and is terminated with cable leads.
Sign in to ask questions about the Panasonic GX-M18B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic GX-M18B technical specifications.
| Body Material | Brass |
| Length | 39mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 24V |
| Ratings | IP68 |
| Response Frequency | 2kHz |
| RoHS Compliant | No |
| Sensing Method | Inductive |
| Series | GX-M |
| Shielding | Shielded |
| Switching Current | 10mA |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic GX-M18B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.