
Panasonic GX-M30A-U-Z technical specifications.
| Body Material | Brass |
| Length | 55mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 24V |
| Ratings | IP67 |
| Response Frequency | 1.3kHz |
| Sensing Method | Inductive |
| Series | GX-M |
| Shielding | Unshielded |
| Switching Current | 500uA |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Panasonic GX-M30A-U-Z to view detailed technical specifications.
No datasheet is available for this part.
