
The GX-M30A-Z is an inductive sensor with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It operates at 24V and has a switching current of 10mA. The sensor is shielded and has an IP67 rating, indicating it is dustproof and can withstand immersion in water. It is designed for flush mounting and has a length of 55mm.
Checking distributor stock and pricing after the page loads.
Panasonic GX-M30A-Z technical specifications.
| Body Material | Brass |
| Length | 55mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 24V |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| Sensing Method | Inductive |
| Series | GX-M |
| Shielding | Shielded |
| Switching Current | 10mA |
| Termination | Connector |
| RoHS | Compliant |
No datasheet is available for this part.