
The GX-M30B is an inductive proximity sensor with a shielded design, rated for 10mA switching current and 24V operating supply voltage. It features a brass body and is designed for flush mounting. The sensor has a response frequency of 1kHz and is rated for operation between -25°C and 70°C. It is not RoHS compliant and has an IP68 rating for protection against solid particles and water.
Sign in to ask questions about the Panasonic GX-M30B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic GX-M30B technical specifications.
| Body Material | Brass |
| Length | 43mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 24V |
| Ratings | IP68 |
| Response Frequency | 1kHz |
| RoHS Compliant | No |
| Sensing Method | Inductive |
| Series | GX-M |
| Shielding | Shielded |
| Switching Current | 10mA |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic GX-M30B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
