
The GX-M8A is an inductive proximity sensor with a shielded design, operating at 24V with a switching current of 10mA. It features a brass body and is rated for IP67. The sensor has a response frequency of 5kHz and is suitable for use in temperatures ranging from -25°C to 70°C. It is available with cable leads and is not RoHS compliant.
Panasonic GX-M8A technical specifications.
| Body Material | Brass |
| Length | 33mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 24V |
| Ratings | IP67 |
| Response Frequency | 5kHz |
| RoHS Compliant | No |
| Sensing Method | Inductive |
| Series | GX-M |
| Shielding | Shielded |
| Switching Current | 10mA |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic GX-M8A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
